Part Details for RT0603DRD07976RL by YAGEO Corporation
Overview of RT0603DRD07976RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD07976RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603DRD07976RLCT-ND
|
DigiKey | RES SMD 976 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD07976RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 976Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRD07976RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
603-RT0603DRD07976RL
|
Mouser Electronics | Thin Film Resistors - SMD 976Ohms 25PPM 100mW 1608 50% High Stabil RoHS: Compliant | 3920 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0603DRD07976RL
|
TTI | Thin Film Resistors - SMD 976Ohms 25PPM 100mW 1608 50% High Stabil pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0148 / $0.0154 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 976 Ohms 0.5% 1/10W 25PPM SMT | 0 |
|
$0.0332 / $0.0405 | RFQ |
Part Details for RT0603DRD07976RL
RT0603DRD07976RL CAD Models
RT0603DRD07976RL Part Data Attributes
|
RT0603DRD07976RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD07976RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD07976RL
This table gives cross-reference parts and alternative options found for RT0603DRD07976RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07976RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06D9760CTRF | Fixed Resistor, Thin Film, 0.1W, 976ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRD07976RL vs NTRH06D9760CTRF |
AT0603DRD07976RL | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD07976RL vs AT0603DRD07976RL |
ERA3AED9760V | Fixed Resistor, Metal Film, 0.1W, 976ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603DRD07976RL vs ERA3AED9760V |