Part Details for RT0603DRD079K1L by YAGEO Corporation
Overview of RT0603DRD079K1L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD079K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5825
|
Newark | Res, 9K1, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRD079K1L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9470 |
|
$0.0330 / $0.0480 | Buy Now |
DISTI #
311-9.1KDCT-ND
|
DigiKey | RES SMD 9.1K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33072 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD079K1L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 9.1kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRD079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD079K1L
|
Mouser Electronics | Thin Film Resistors - SMD 9.1K OHM .5% 25PPM 1/10W RoHS: Compliant | 4408 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_07110144
|
Arrow Electronics | Res Thin Film 0603 9.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1745 Container: Cut Strips | Americas - 2483 |
|
$0.0040 / $0.0205 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0167 / $0.0190 | Buy Now |
DISTI #
RT0603DRD079K1L
|
TTI | Thin Film Resistors - SMD 9.1K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0208 / $0.0228 | Buy Now |
DISTI #
RT0603DRD079K1L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 9.1kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRD079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD079K1L
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0603 9.1kOhm 0.5% Paper T/R (Alt: RT0603DRD079K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4013874
|
element14 Asia-Pacific | RES, 9K1, 0.5%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9470 |
|
$0.0178 / $0.0489 | Buy Now |
Part Details for RT0603DRD079K1L
RT0603DRD079K1L CAD Models
RT0603DRD079K1L Part Data Attributes:
|
RT0603DRD079K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD079K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |