There are no models available for this part yet.
Overview of RT0603DRE0714R3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603DRE0714R3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0603DRE0714R3L-ND
|
DigiKey | RES SMD 14.3 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now | |
DISTI #
603-RT0603DRE0714R3L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 14.3 Ohms 0.5% RoHS: Compliant | 3735 |
|
$0.0100 / $0.1000 | Buy Now |
CAD Models for RT0603DRE0714R3L by YAGEO Corporation
Part Data Attributes for RT0603DRE0714R3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
14.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603DRE0714R3L
This table gives cross-reference parts and alternative options found for RT0603DRE0714R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0714R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603M-14R3-DB50Q | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0714R3L vs BLU0603M-14R3-DB50Q |
PRC0603TTC5014.3R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 14.3ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE0714R3L vs PRC0603TTC5014.3R+/-0.5% |
BLU0603A-14R3-DB50 | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0714R3L vs BLU0603A-14R3-DB50 |
RBP06DTS14R3 | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRE0714R3L vs RBP06DTS14R3 |
BLU0603P-14R3-DB50W | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0714R3L vs BLU0603P-14R3-DB50W |
BLU0603P-14R3-DT50W | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0714R3L vs BLU0603P-14R3-DT50W |
RTX0314R3DEP2 | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE0714R3L vs RTX0314R3DEP2 |
TP0350D14R3TCE | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE0714R3L vs TP0350D14R3TCE |
BLU0603P-14R3-DB50 | Fixed Resistor, Thin Film, 0.1W, 14.3ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0714R3L vs BLU0603P-14R3-DB50 |
RBP06DBS14R3 | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRE0714R3L vs RBP06DBS14R3 |