Part Details for RT0603DRE07176KL by YAGEO Corporation
Overview of RT0603DRE07176KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07176KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4394
|
Newark | Res, 176K, 0.5%, 0.1W, Thin Film, 0603, Resistance:176Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07176KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
49AK4395
|
Newark | Res, 176K, 0.5%, 0.1W, Thin Film, 0603, Resistance:176Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07176KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
311-2094-1-ND
|
DigiKey | RES SMD 176K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21602 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07176KL
|
Avnet Americas | SMD Chip Resistor, 176 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07176KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE07176KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 176K Ohms 0.5% RoHS: Compliant | 10674 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
67608145
|
Verical | Res Thin Film 0603 176K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2250 | Americas - 30000 |
|
$0.0055 | Buy Now |
DISTI #
76892351
|
Verical | Res Thin Film 0603 176K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 10000 |
|
$0.0082 / $0.0147 | Buy Now |
DISTI #
36355626
|
Verical | Res Thin Film 0603 176K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1042 Package Multiple: 1 Date Code: 1828 | Americas - 3893 |
|
$0.0089 / $0.0110 | Buy Now |
DISTI #
RT0603DRE07176KL
|
TTI | Thin Film Resistors - SMD 1/10W 176K Ohms 0.5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 | Buy Now |
Part Details for RT0603DRE07176KL
RT0603DRE07176KL CAD Models
RT0603DRE07176KL Part Data Attributes
|
RT0603DRE07176KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07176KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 176000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 176000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |