There are no models available for this part yet.
Overview of RT0603DRE07193RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603DRE07193RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0603DRE07193RLCT-ND
|
DigiKey | RES 193 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4400 In Stock |
|
$0.0093 / $0.1000 | Buy Now | |
DISTI #
RT0603DRE07193RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 193Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07193RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now | |
DISTI #
603-RT0603DRE07193RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 193 Ohms 0.5% RoHS: Compliant | 4365 |
|
$0.0090 / $0.1100 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 193 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
CAD Models for RT0603DRE07193RL by YAGEO Corporation
Part Data Attributes for RT0603DRE07193RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
155 °C
|
Resistance
|
193 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603DRE07193RL
This table gives cross-reference parts and alternative options found for RT0603DRE07193RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07193RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042461931L | Fixed Resistor, Thin Film, 0.1W, 193ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07193RL vs 239042461931L |
9T06031A1930DBPF3 | Fixed Resistor, Thin Film, 0.1W, 193ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07193RL vs 9T06031A1930DBPF3 |
9T06031A1930DBPF4 | Fixed Resistor, Thin Film, 0.1W, 193ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07193RL vs 9T06031A1930DBPF4 |
239044461931L | Fixed Resistor, Thin Film, 0.1W, 193ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07193RL vs 239044461931L |
RT0603DRE10193R | Fixed Resistor, Thin Film, 0.1W, 193ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603DRE07193RL vs RT0603DRE10193R |
RT0603DCE193R | Fixed Resistor, Thin Film, 0.1W, 193ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603DRE07193RL vs RT0603DCE193R |
RT0603DRE10193RL | Fixed Resistor, Thin Film, 0.1W, 193ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07193RL vs RT0603DRE10193RL |