Part Details for RT0603DRE071K37L by YAGEO Corporation
Overview of RT0603DRE071K37L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE071K37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4804CT-ND
|
DigiKey | RES SMD 1.37KOHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5438 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE071K37L
|
Avnet Americas | SMD Chip Resistor, 1.37 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE071K37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE071K37L
|
Mouser Electronics | Thin Film Resistors - SMD 1.37kOhms 100mW 0.50% 50PPM/C 0603 RoHS: Compliant | 740 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RT0603DRE071K37L
|
TTI | Thin Film Resistors - SMD 1.37kOhms 100mW 0.50% 50PPM/C 0603 pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0089 / $0.0099 | Buy Now |
DISTI #
RT0603DRE071K37L
|
Avnet Abacus | SMD Chip Resistor, 1.37 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE071K37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 1.37K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0152 / $0.0185 | RFQ |
Part Details for RT0603DRE071K37L
RT0603DRE071K37L CAD Models
RT0603DRE071K37L Part Data Attributes
|
RT0603DRE071K37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE071K37L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE071K37L
This table gives cross-reference parts and alternative options found for RT0603DRE071K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE071K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10E0603D1371-RG70 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRE071K37L vs RTW10E0603D1371-RG70 |
239044461372L | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE071K37L vs 239044461372L |
AMF06031K370.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE071K37L vs AMF06031K370.5%50PPM/KNP5 |
BLU0603ER-1371-DT50Q | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K37L vs BLU0603ER-1371-DT50Q |
BLU0603-1371-DT50Q | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K37L vs BLU0603-1371-DT50Q |
BLU0603-1371-DT50 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K37L vs BLU0603-1371-DT50 |
BLU0603P-1371-DB50 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K37L vs BLU0603P-1371-DB50 |
BLU0603-1371-DB50Q | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K37L vs BLU0603-1371-DB50Q |
BLU0603-1371-DB50 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K37L vs BLU0603-1371-DB50 |
RTX031371DETP | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE071K37L vs RTX031371DETP |