Part Details for RT0603DRE071K47L by YAGEO Corporation
Overview of RT0603DRE071K47L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE071K47L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603DRE071K47L-ND
|
DigiKey | RES SMD 1.47KOHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
RT0603DRE071K47L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1.47kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE071K47L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE071K47L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1.47K Ohms .5% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.47K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for RT0603DRE071K47L
RT0603DRE071K47L CAD Models
RT0603DRE071K47L Part Data Attributes
|
RT0603DRE071K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE071K47L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE071K47L
This table gives cross-reference parts and alternative options found for RT0603DRE071K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE071K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC50X1.47K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE071K47L vs PRC0603TC50X1.47K+-0.5% |
TP0350D1471R4E | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE071K47L vs TP0350D1471R4E |
BLU0603ER-1471-DT50Q | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K47L vs BLU0603ER-1471-DT50Q |
RN73H1JTTD1471D50 | Fixed Resistor, Metal Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRE071K47L vs RN73H1JTTD1471D50 |
BLU0603ER-1471-DB50 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K47L vs BLU0603ER-1471-DB50 |
RBP06DTS1471 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRE071K47L vs RBP06DTS1471 |
BLU0603ER-1471-DT50 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K47L vs BLU0603ER-1471-DT50 |
BLU0603M-1471-DT50Q | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K47L vs BLU0603M-1471-DT50Q |
BLU0603-1471-DT50 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K47L vs BLU0603-1471-DT50 |
BLU0603P-1471-DB50W | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE071K47L vs BLU0603P-1471-DB50W |