Part Details for RT0603DRE071RL by YAGEO Corporation
Overview of RT0603DRE071RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE071RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4382
|
Newark | Res, 1R, 0.5%, 0.1W, Thin Film, 0603, Resistance:1Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE071RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4790 |
|
$0.0320 / $0.1040 | Buy Now |
DISTI #
49AK4383
|
Newark | Res, 1R, 0.5%, 0.1W, Thin Film, 0603, Resistance:1Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE071RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
46AK5827
|
Newark | Res, 1R, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE071RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0340 / $0.1530 | Buy Now |
DISTI #
13-RT0603DRE071RLCT-ND
|
DigiKey | RES 1 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5453 In Stock |
|
$0.0128 / $0.1000 | Buy Now |
DISTI #
49AK4382
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1Ohm 0.5% Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK4382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4790 Partner Stock |
|
$0.0320 / $0.1040 | Buy Now |
DISTI #
RT0603DRE071RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 1Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE071RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
DISTI #
603-RT0603DRE071RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1 Ohm 0.5% 50ppm RoHS: Compliant | 31701 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 0603 1Ohm 50ppm 0.5% thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0124 / $0.0135 | Buy Now |
DISTI #
RT0603DRE071RL
|
TTI | Thin Film Resistors - SMD 1/10W 1 Ohm 0.5% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0126 / $0.0168 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0249 / $0.0304 | RFQ |
Part Details for RT0603DRE071RL
RT0603DRE071RL CAD Models
RT0603DRE071RL Part Data Attributes
|
RT0603DRE071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE071RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE071RL
This table gives cross-reference parts and alternative options found for RT0603DRE071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06031R0.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | RT0603DRE071RL vs CMP06031R0.5%50PPM/KKP20 |
CMP06031R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | RT0603DRE071RL vs CMP06031R0.5%50PPM/KNS |
RBP06DTS1R00 | Fixed Resistor, Thin Film, 0.125W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRE071RL vs RBP06DTS1R00 |
PRC0603TC50Y1R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 1ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE071RL vs PRC0603TC50Y1R+-0.5% |
RBP06DBS1R00 | Fixed Resistor, Thin Film, 0.125W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRE071RL vs RBP06DBS1R00 |
RT0603DRE101RL | Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603DRE071RL vs RT0603DRE101RL |
RT0603DRE131RL | Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE071RL vs RT0603DRE131RL |
PRC0603TTC50Y1R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 1ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE071RL vs PRC0603TTC50Y1R+-0.5% |
RNCF0603DTC1R00 | Fixed Resistor, Thin Film, 0.063W, 1ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRE071RL vs RNCF0603DTC1R00 |
CMP06031R0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | RT0603DRE071RL vs CMP06031R0.5%50PPM/KKS |