Part Details for RT0603DRE07220KL by YAGEO Corporation
Overview of RT0603DRE07220KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5838
|
Newark | Res, 220K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE07220KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13170 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
58AK6342
|
Newark | Res, 220K, 0.5%, 0.1W, Thin Film, 0603, Resistance:220Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07220KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
311-2483-1-ND
|
DigiKey | RES SMD 220K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17119 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07220KL
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE07220KL
|
Mouser Electronics | Thin Film Resistors - SMD 220K OHM .5% 50PPM 1/10W RoHS: Compliant | 25250 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0603DRE07220KL
|
TTI | Thin Film Resistors - SMD 220K OHM .5% 50PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0089 / $0.0158 | Buy Now |
DISTI #
RT0603DRE07220KL
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: RT0603DRE07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 220K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
Part Details for RT0603DRE07220KL
RT0603DRE07220KL CAD Models
RT0603DRE07220KL Part Data Attributes
|
RT0603DRE07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07220KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE07220KL
This table gives cross-reference parts and alternative options found for RT0603DRE07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J220KDTDG | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRE07220KL vs RP73G1J220KDTDG |
RP73G1J220KDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 220000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE07220KL vs RP73G1J220KDTG |
AR03DTDX2203 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRE07220KL vs AR03DTDX2203 |
AT0603DRE07220KL | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE07220KL vs AT0603DRE07220KL |
RNCH0603DKC220K | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRE07220KL vs RNCH0603DKC220K |
RT0603DRE10220KL | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603DRE07220KL vs RT0603DRE10220KL |
NTRA06HD2203DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRE07220KL vs NTRA06HD2203DTR1KQYF |
RTX032203DETP | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE07220KL vs RTX032203DETP |
PRC0603TC50X220K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE07220KL vs PRC0603TC50X220K+-0.5% |
NTRH06D2203DTRF | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRE07220KL vs NTRH06D2203DTRF |