Part Details for RT0603DRE072K21L by YAGEO Corporation
Overview of RT0603DRE072K21L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE072K21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2513-1-ND
|
DigiKey | RES SMD 2.21KOHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1491 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RT0603DRE072K21L
|
Avnet Americas | SMD Chip Resistor, 2.21 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE072K21L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE072K21L
|
Mouser Electronics | Thin Film Resistors - SMD 2.21KOhm 0.5% 1/10W 75 Volts 50ppm RoHS: Compliant | 8805 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 2.21 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
RT0603DRE072K21L
|
TTI | Thin Film Resistors - SMD 2.21KOhm 0.5% 1/10W 75 Volts 50ppm pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0057 / $0.0061 | Buy Now |
DISTI #
RT0603DRE072K21L
|
Avnet Abacus | SMD Chip Resistor, 2.21 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE072K21L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 2.21K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for RT0603DRE072K21L
RT0603DRE072K21L CAD Models
RT0603DRE072K21L Part Data Attributes
|
RT0603DRE072K21L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE072K21L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE072K21L
This table gives cross-reference parts and alternative options found for RT0603DRE072K21L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE072K21L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2211-DB50W | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE072K21L vs BLU0603-2211-DB50W |
SF06Q2211DTLA | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE072K21L vs SF06Q2211DTLA |
AR03DBDX2211N | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603DRE072K21L vs AR03DBDX2211N |
RP73G1J2K21DTDG | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRE072K21L vs RP73G1J2K21DTDG |
TP0350D2211R5E | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE072K21L vs TP0350D2211R5E |
AMF06032K210.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE072K21L vs AMF06032K210.5%50PPM/KKP5 |
AS0603Q2211D-T5 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603DRE072K21L vs AS0603Q2211D-T5 |
RTX032211DEP3 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE072K21L vs RTX032211DEP3 |
SF06Q2211DTL | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE072K21L vs SF06Q2211DTL |
WF06Q2211DTL | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603DRE072K21L vs WF06Q2211DTL |