There are no models available for this part yet.
Overview of RT0603DRE0730KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603DRE0730KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK9183
|
Newark | Res, 30K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE0730KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4680 |
|
$0.0250 / $0.0340 | Buy Now | |
DISTI #
59AK2451
|
Newark | Res, 30K, 0.5%, 0.1W, Thin Film, 0603, Resistance:30Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0730KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now | |
DISTI #
311-2531-1-ND
|
DigiKey | RES SMD 30K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16651 In Stock |
|
$0.0093 / $0.1000 | Buy Now | |
DISTI #
RT0603DRE0730KL
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE0730KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0051 / $0.0054 | Buy Now | |
DISTI #
603-RT0603DRE0730KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 30K ohm .5% 50ppm RoHS: Compliant | 13087 |
|
$0.0090 / $0.1000 | Buy Now | |
Future Electronics | 30 kOhms 0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now | ||
DISTI #
RT0603DRE0730KL
|
TTI | Thin Film Resistors - SMD 1/10W 30K ohm .5% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0056 / $0.0062 | Buy Now | |
DISTI #
RT0603DRE0730KL
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE0730KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 30K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
CAD Models for RT0603DRE0730KL by YAGEO Corporation
Part Data Attributes for RT0603DRE0730KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603DRE0730KL
This table gives cross-reference parts and alternative options found for RT0603DRE0730KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0730KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD3002D50 | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE0730KL vs RN73H1JGTD3002D50 |
CRT0603-DZ-3002EAS | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Bourns Inc | RT0603DRE0730KL vs CRT0603-DZ-3002EAS |
RN73R1JTTP3002D50 | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE0730KL vs RN73R1JTTP3002D50 |
9T06031A3002DBPFT | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE0730KL vs 9T06031A3002DBPFT |
239040463003L | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE0730KL vs 239040463003L |
CRT0603-DZ-3002EST | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE0730KL vs CRT0603-DZ-3002EST |
RN73H1JTTD3002D50 | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRE0730KL vs RN73H1JTTD3002D50 |
RP73G1J30KDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 30000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE0730KL vs RP73G1J30KDTD |
WF06Q3002DTL | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603DRE0730KL vs WF06Q3002DTL |
AR03DBDX3002N | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603DRE0730KL vs AR03DBDX3002N |