Part Details for RT0603DRE07370RL by YAGEO Corporation
Overview of RT0603DRE07370RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07370RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603DRE07370RLCT-ND
|
DigiKey | RES 370 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8307 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07370RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 370Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07370RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE07370RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 370 Ohms 0.5% RoHS: Compliant | 9456 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0051 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 370 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0150 / $0.0183 | RFQ |
Part Details for RT0603DRE07370RL
RT0603DRE07370RL CAD Models
RT0603DRE07370RL Part Data Attributes
|
RT0603DRE07370RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07370RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 370ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE07370RL
This table gives cross-reference parts and alternative options found for RT0603DRE07370RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07370RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044463701L | Fixed Resistor, Thin Film, 0.1W, 370ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07370RL vs 239044463701L |
9T06031A3700DBPF4 | Fixed Resistor, Thin Film, 0.1W, 370ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07370RL vs 9T06031A3700DBPF4 |
RT0603DRE10370RL | Fixed Resistor, Thin Film, 0.1W, 370ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07370RL vs RT0603DRE10370RL |