Part Details for RT0603DRE07392KL by YAGEO Corporation
Overview of RT0603DRE07392KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07392KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603DRE07392KL-ND
|
DigiKey | RES SMD 392K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0182 | Buy Now |
DISTI #
RT0603DRE07392KL
|
Avnet Americas | SMD Chip Resistor, 392 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07392KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE07392KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 392K Ohms 0.5% RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | Res Thin Film 0603 392K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
RT0603DRE07392KL
|
TTI | Thin Film Resistors - SMD 1/10W 392K Ohms 0.5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
RT0603DRE07392KL
|
Avnet Abacus | SMD Chip Resistor, 392 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07392KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 392K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
Part Details for RT0603DRE07392KL
RT0603DRE07392KL CAD Models
RT0603DRE07392KL Part Data Attributes
|
RT0603DRE07392KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07392KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE07392KL
This table gives cross-reference parts and alternative options found for RT0603DRE07392KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07392KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J392KDTG | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRE07392KL vs RP73G1J392KDTG |
RP73G1J392KDTDF | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRE07392KL vs RP73G1J392KDTDF |
BLU0603P-3923-DT50W | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07392KL vs BLU0603P-3923-DT50W |
P0603H3923DGTB | Fixed Resistor, Thin Film, 0.125W, 392000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE07392KL vs P0603H3923DGTB |
P0603H3923DNTC | Fixed Resistor, Thin Film, 0.125W, 392000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE07392KL vs P0603H3923DNTC |
TP0350D3923RCE | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE07392KL vs TP0350D3923RCE |
BLU0603ER-3923-DT50W | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07392KL vs BLU0603ER-3923-DT50W |
AR03DBDX3923N | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603DRE07392KL vs AR03DBDX3923N |
RNCF0603DKC392K | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRE07392KL vs RNCF0603DKC392K |
RTX033923DEP2 | Fixed Resistor, Thin Film, 0.1W, 392000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE07392KL vs RTX033923DEP2 |