Part Details for RT0603DRE0739R2L by YAGEO Corporation
Overview of RT0603DRE0739R2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE0739R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603DRE0739R2L-ND
|
DigiKey | RES SMD 39.2 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
RT0603DRE0739R2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 39.2Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE0739R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE0739R2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 39.2 Ohms 0.5% RoHS: Compliant | 4096 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 39.2 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
Part Details for RT0603DRE0739R2L
RT0603DRE0739R2L CAD Models
RT0603DRE0739R2L Part Data Attributes
|
RT0603DRE0739R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0739R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE0739R2L
This table gives cross-reference parts and alternative options found for RT0603DRE0739R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0739R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG03DTD39R2 | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRE0739R2L vs ARG03DTD39R2 |
BLU0603P-39R2-DB50Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0739R2L vs BLU0603P-39R2-DB50Q |
AS0603Q39R2D-T5 | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603DRE0739R2L vs AS0603Q39R2D-T5 |
RN73R1JTTP39R2D50 | Fixed Resistor, Metal Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE0739R2L vs RN73R1JTTP39R2D50 |
BLU0603M-39R2-DT50W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0739R2L vs BLU0603M-39R2-DT50W |
RTX0339R2DEP2 | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE0739R2L vs RTX0339R2DEP2 |
BLU0603-39R2-DB50W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0739R2L vs BLU0603-39R2-DB50W |
NTRA06HD39R2DTRQYF | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603DRE0739R2L vs NTRA06HD39R2DTRQYF |
BLU0603M-39R2-DT50Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0739R2L vs BLU0603M-39R2-DT50Q |
WF06Q39R2DTL | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603DRE0739R2L vs WF06Q39R2DTL |