There are no models available for this part yet.
Overview of RT0603DRE073K9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603DRE073K9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK9182
|
Newark | Res, 3K9, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE073K9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4420 |
|
$0.0250 / $0.0340 | Buy Now | |
DISTI #
59AK6677
|
Newark | Res, 3K9, 0.5%, 0.1W, Thin Film, 0603, Resistance:3.9Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE073K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now | |
DISTI #
311-2573-1-ND
|
DigiKey | RES SMD 3.9K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
152 In Stock |
|
$0.0088 / $0.1000 | Buy Now | |
DISTI #
RT0603DRE073K9L
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE073K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now | |
DISTI #
603-RT0603DRE073K9L
|
Mouser Electronics | Thin Film Resistors - SMD 3.9K OHM .5% 50PPM 1/10W RoHS: Compliant | 1557 |
|
$0.0090 / $0.1000 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 3.9 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0086 / $0.0097 | Buy Now | ||
DISTI #
RT0603DRE073K9L
|
TTI | Thin Film Resistors - SMD 3.9K OHM .5% 50PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0107 / $0.0158 | Buy Now | |
DISTI #
RT0603DRE073K9L
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE073K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 3.9K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0156 / $0.0190 | RFQ |
CAD Models for RT0603DRE073K9L by YAGEO Corporation
Part Data Attributes for RT0603DRE073K9L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603DRE073K9L
This table gives cross-reference parts and alternative options found for RT0603DRE073K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE073K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC50X3.9K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE073K9L vs PRC0603TTC50X3.9K+-0.5% |
9T06031A3901DBPFT | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE073K9L vs 9T06031A3901DBPFT |
RP73G1J3K9DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRE073K9L vs RP73G1J3K9DTG |
RN73H1JTTD3901D50 | Fixed Resistor, Metal Film, 0.1W, 3900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRE073K9L vs RN73H1JTTD3901D50 |
PRC0603TC50Y3.9K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE073K9L vs PRC0603TC50Y3.9K+-0.5% |
TC0350D3901T5F | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE073K9L vs TC0350D3901T5F |
CRT0603-DZ-3901EST | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE073K9L vs CRT0603-DZ-3901EST |
RTX033901DETP | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE073K9L vs RTX033901DETP |
RTX033901DEP4 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE073K9L vs RTX033901DEP4 |
PRC0603TC503.9K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRE073K9L vs PRC0603TC503.9K+/-0.5% |