Part Details for RT0603DRE0740R2L by YAGEO Corporation
Overview of RT0603DRE0740R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE0740R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5045
|
Newark | Res, 40R2, 0.5%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603DRE0740R2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0240 / $0.0960 | Buy Now |
DISTI #
311-2576-1-ND
|
DigiKey | RES SMD 40.2 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6110 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0740R2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 40.2Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE0740R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE0740R2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 40.2 Ohms 0.5% RoHS: Compliant | 10444 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 40.2 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0151 / $0.0184 | RFQ |
Part Details for RT0603DRE0740R2L
RT0603DRE0740R2L CAD Models
RT0603DRE0740R2L Part Data Attributes
|
RT0603DRE0740R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0740R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE0740R2L
This table gives cross-reference parts and alternative options found for RT0603DRE0740R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0740R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-40R2-DB50 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0740R2L vs BLU0603-40R2-DB50 |
BLU0603-40R2-DB50Q | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0740R2L vs BLU0603-40R2-DB50Q |
239044464029L | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0740R2L vs 239044464029L |
BLU0603-40R2-DT50W | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0740R2L vs BLU0603-40R2-DT50W |
RP73G1J40R2DTDG | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRE0740R2L vs RP73G1J40R2DTDG |
TP0350D40R2R5E | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE0740R2L vs TP0350D40R2R5E |
AS0603Q40R2D-T5 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603DRE0740R2L vs AS0603Q40R2D-T5 |
BLU0603ER-40R2-DB50W | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0740R2L vs BLU0603ER-40R2-DB50W |
BLU0603-40R2-DT50 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0740R2L vs BLU0603-40R2-DT50 |
P0603H40R2DNE2 | Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603DRE0740R2L vs P0603H40R2DNE2 |