-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4417
|
Newark | Res, 51K7, 0.5%, 0.1W, Thin Film, 0603, Resistance:51.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0751K7L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4941 |
|
$0.0150 | Buy Now |
DISTI #
46AK5857
|
Newark | Res, 51K7, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE0751K7L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0900 | Buy Now |
DISTI #
49AK4418
|
Newark | Res, 51K7, 0.5%, 0.1W, Thin Film, 0603, Resistance:51.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0751K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
311-2097-1-ND
|
DigiKey | RES SMD 51.7KOHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45522 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0751K7L
|
Avnet Americas | SMD Chip Resistor, 51.7 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE0751K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
49AK4417
|
Avnet Americas | SMD Chip Resistor, 51.7 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4417) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4941 Partner Stock |
|
$0.0370 / $0.1040 | Buy Now |
DISTI #
603-RT0603DRE0751K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 51.7K Ohms .5% RoHS: Compliant | 13024 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
E02:0323_12744156
|
Arrow Electronics | Res Thin Film 0603 51.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Date Code: 2402 | Europe - 10000 |
|
$0.0081 / $0.0098 | Buy Now |
DISTI #
V72:2272_16262295
|
Arrow Electronics | Res Thin Film 0603 51.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1828 Container: Cut Strips | Americas - 4328 |
|
$0.0066 / $0.0620 | Buy Now |
|
Future Electronics | 51.7 kOhms ±0.5% 0.1 W 0603 (1608 Metric) Surface Mount Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603DRE0751K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0751K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 51700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603DRE0751K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0751K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A5172DBPF3 | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0751K7L vs 9T06031A5172DBPF3 |
9T06031A5172DBPFT | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0751K7L vs 9T06031A5172DBPFT |
239042465173L | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0751K7L vs 239042465173L |
239044465173L | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0751K7L vs 239044465173L |
9T06031A5172DBPF4 | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0751K7L vs 9T06031A5172DBPF4 |