Part Details for RT0603DRE07560RL by YAGEO Corporation
Overview of RT0603DRE07560RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07560RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5859
|
Newark | Res, 560R, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE07560RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$0.0240 / $0.0960 | Buy Now |
DISTI #
311-2620-1-ND
|
DigiKey | RES SMD 560 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3017 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07560RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 560Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07560RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE07560RL
|
Mouser Electronics | Thin Film Resistors - SMD 560 OHM .5% 50PPM 1/10W RoHS: Compliant | 12283 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 560 OHM 0.5% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0603DRE07560RL
|
TTI | Thin Film Resistors - SMD 560 OHM .5% 50PPM 1/10W pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 560 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0153 / $0.0187 | RFQ |
Part Details for RT0603DRE07560RL
RT0603DRE07560RL CAD Models
RT0603DRE07560RL Part Data Attributes
|
RT0603DRE07560RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07560RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE07560RL
This table gives cross-reference parts and alternative options found for RT0603DRE07560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J560RDTDG | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRE07560RL vs RP73G1J560RDTDG |
RTX035600DETP | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE07560RL vs RTX035600DETP |
RTX035600DEP3 | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE07560RL vs RTX035600DEP3 |
CRT0603-DZ-5600EAS | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRE07560RL vs CRT0603-DZ-5600EAS |
SF06Q5600DTLA | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE07560RL vs SF06Q5600DTLA |
239044465601L | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07560RL vs 239044465601L |
RTW10E0603D5600-RG70 | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRE07560RL vs RTW10E0603D5600-RG70 |