There are no models available for this part yet.
Overview of RT0603DRE07698RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603DRE07698RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-2653-1-ND
|
DigiKey | RES SMD 698 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8477 In Stock |
|
$0.0088 / $0.1000 | Buy Now | |
DISTI #
RT0603DRE07698RL
|
Avnet Americas | SMD Chip Resistor, 698 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07698RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now | |
DISTI #
603-RT0603DRE07698RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 698 Ohms 0.5% RoHS: Compliant | 10777 |
|
$0.0090 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now | ||
DISTI #
RT0603DRE07698RL
|
Avnet Abacus | SMD Chip Resistor, 698 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07698RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 698 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
CAD Models for RT0603DRE07698RL by YAGEO Corporation
Part Data Attributes for RT0603DRE07698RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
698 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603DRE07698RL
This table gives cross-reference parts and alternative options found for RT0603DRE07698RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07698RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603698R0.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE07698RL vs AMF0603698R0.5%50PPM/KNP5 |
AMF0603698R0.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE07698RL vs AMF0603698R0.5%50PPM/KKP10 |
P0603H6980DGTRE4 | Fixed Resistor, Thin Film, 0.125W, 698ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603DRE07698RL vs P0603H6980DGTRE4 |
BLU0603M-6980-DB50Q | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07698RL vs BLU0603M-6980-DB50Q |
BLU0603M-6980-DB50 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07698RL vs BLU0603M-6980-DB50 |
CRT0603-DZ-6980EAS | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Bourns Inc | RT0603DRE07698RL vs CRT0603-DZ-6980EAS |
BLU0603-6980-DB50W | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07698RL vs BLU0603-6980-DB50W |
P0603H6980DNTA | Fixed Resistor, Thin Film, 0.125W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE07698RL vs P0603H6980DNTA |
9T06031A6980DBPFT | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE07698RL vs 9T06031A6980DBPFT |
239040466981L | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRE07698RL vs 239040466981L |