Part Details for RT0603DRE079R88L by YAGEO Corporation
Overview of RT0603DRE079R88L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE079R88L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603DRE079R88L-ND
|
DigiKey | RES 9.88 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0186 | Buy Now |
DISTI #
RT0603DRE079R88L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 9.88Ohm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE079R88L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE079R88L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 9.88 Ohms 0.5% RoHS: Compliant | 4444 |
|
$0.0120 / $0.1000 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 9.88 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
Part Details for RT0603DRE079R88L
RT0603DRE079R88L CAD Models
RT0603DRE079R88L Part Data Attributes
|
RT0603DRE079R88L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE079R88L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9.88ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 9.88 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |