Part Details for RT0603DRE10100KL by YAGEO Corporation
Overview of RT0603DRE10100KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE10100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5865
|
Newark | Res, 100K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE10100KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12430 |
|
$0.0360 / $0.0950 | Buy Now |
DISTI #
49AK4423
|
Newark | Res, 100K, 0.5%, 0.1W, Thin Film, 0603, Resistance:100Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE10100KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
13-RT0603DRE10100KLCT-ND
|
DigiKey | RES 100K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25086 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RT0603DRE10100KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 100kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE10100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
603-RT0603DRE10100KL
|
Mouser Electronics | Thin Film Resistors - SMD 100K ohm 0.5% 50 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | TAPE & REEL, CUT TAPE, MouseREEL | Thin Film Resistors - SMD 100K ohm 0.5% 50 pp RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
RT0603DRE10100KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 100kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE10100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
RT0603DRE10100KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 100kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE10100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
4013917
|
element14 Asia-Pacific | RES, 100K, 0.5%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12430 |
|
$0.0088 / $0.0955 | Buy Now |
DISTI #
4013917RL
|
element14 Asia-Pacific | RES, 100K, 0.5%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 12430 |
|
$0.0088 / $0.0250 | Buy Now |
Part Details for RT0603DRE10100KL
RT0603DRE10100KL CAD Models
RT0603DRE10100KL Part Data Attributes
|
RT0603DRE10100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE10100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE10100KL
This table gives cross-reference parts and alternative options found for RT0603DRE10100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE10100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1003-DT50Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE10100KL vs BLU0603P-1003-DT50Q |
SF06Q1003DTL | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE10100KL vs SF06Q1003DTL |
RTX031003DETP | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE10100KL vs RTX031003DETP |
BLU0603ER-1003-DT50 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE10100KL vs BLU0603ER-1003-DT50 |
TP0350D1003R4E | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE10100KL vs TP0350D1003R4E |
P0603H1003DBW | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE10100KL vs P0603H1003DBW |
RN73H1JTTD1003D50 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRE10100KL vs RN73H1JTTD1003D50 |
BLU0603P-1003-DT50 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE10100KL vs BLU0603P-1003-DT50 |
TP0350D1003T5E | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE10100KL vs TP0350D1003T5E |
BLU0603ER-1003-DT50W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE10100KL vs BLU0603ER-1003-DT50W |