Part Details for RT0603FRD07110KL by YAGEO Corporation
Overview of RT0603FRD07110KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRD07110KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRD07110KL-ND
|
DigiKey | RES SMD 110K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
DISTI #
RT0603FRD07110KL
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRD07110KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
603-RT0603FRD07110KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
DISTI #
RT0603FRD07110KL
|
Avnet Abacus | SMD Chip Resistor, 110 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: RT0603FRD07110KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 110K Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0236 / $0.0288 | RFQ |
Part Details for RT0603FRD07110KL
RT0603FRD07110KL CAD Models
RT0603FRD07110KL Part Data Attributes
|
RT0603FRD07110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD07110KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD07110KL
This table gives cross-reference parts and alternative options found for RT0603FRD07110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD07110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1103FNPT | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRD07110KL vs P0603E1103FNPT |
RP73F1J110KFTG | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 110000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRD07110KL vs RP73F1J110KFTG |
PRC0603TC25X110K+-1% | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRD07110KL vs PRC0603TC25X110K+-1% |
BLU0603M-1103-FB25Q | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07110KL vs BLU0603M-1103-FB25Q |
BLU0603-1103-FB25Q | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07110KL vs BLU0603-1103-FB25Q |
RN731JLTD1103F25 | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD07110KL vs RN731JLTD1103F25 |
AS0603E1103F-T5 | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603FRD07110KL vs AS0603E1103F-T5 |
CAR0603110KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603FRD07110KL vs CAR0603110KOHMS1%25PPMHP |
RN73R1JTTP1103F25 | Fixed Resistor, Metal Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD07110KL vs RN73R1JTTP1103F25 |
BLU0603M-1103-FT25W | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07110KL vs BLU0603M-1103-FT25W |