Part Details for RT0603FRD07113RL by YAGEO Corporation
Overview of RT0603FRD07113RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRD07113RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRD07113RL-ND
|
DigiKey | RES SMD 113 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
DISTI #
RT0603FRD07113RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 113Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRD07113RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
603-RT0603FRD07113RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 113 Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0237 / $0.0289 | RFQ |
Part Details for RT0603FRD07113RL
RT0603FRD07113RL CAD Models
RT0603FRD07113RL Part Data Attributes
|
RT0603FRD07113RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD07113RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD07113RL
This table gives cross-reference parts and alternative options found for RT0603FRD07113RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD07113RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1130-FT25Q | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07113RL vs BLU0603P-1130-FT25Q |
BLU0603A-1130-FB25W | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07113RL vs BLU0603A-1130-FB25W |
PRC0603TTC25Y113R+-1% | Fixed Resistor, Thin Film, 0.0625W, 113ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRD07113RL vs PRC0603TTC25Y113R+-1% |
BLU0603A-1130-FT25 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07113RL vs BLU0603A-1130-FT25 |
BLU0603P-1130-FB25Q | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07113RL vs BLU0603P-1130-FB25Q |
SF06R1130FTLQ | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD07113RL vs SF06R1130FTLQ |
AS0603E1130F-T5 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603FRD07113RL vs AS0603E1130F-T5 |
RTX031130FDP4 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603FRD07113RL vs RTX031130FDP4 |
NTRH06F1130CTRF | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RT0603FRD07113RL vs NTRH06F1130CTRF |
PRC0603TC25X113R+-1% | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRD07113RL vs PRC0603TC25X113R+-1% |