Part Details for RT0603FRD07118KL by YAGEO Corporation
Overview of RT0603FRD07118KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRD07118KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRD07118KL-ND
|
DigiKey | RES SMD 118K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
DISTI #
RT0603FRD07118KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 118kOhm 1% Paper T/R - Tape and Reel (Alt: RT0603FRD07118KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
603-RT0603FRD07118KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 118K Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0236 / $0.0288 | RFQ |
Part Details for RT0603FRD07118KL
RT0603FRD07118KL CAD Models
RT0603FRD07118KL Part Data Attributes
|
RT0603FRD07118KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD07118KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD07118KL
This table gives cross-reference parts and alternative options found for RT0603FRD07118KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD07118KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1183-FT25W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07118KL vs BLU0603-1183-FT25W |
RN731JTTD1183F25 | Fixed Resistor, Thin Film, 0.063W, 118000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRD07118KL vs RN731JTTD1183F25 |
TP0325F1183R4E | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD07118KL vs TP0325F1183R4E |
BLU0603M-1183-FT25W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07118KL vs BLU0603M-1183-FT25W |
BLU0603A-1183-FB25W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07118KL vs BLU0603A-1183-FB25W |
BLU0603M-1183-FT25 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07118KL vs BLU0603M-1183-FT25 |
RP73F1J118KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 118000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRD07118KL vs RP73F1J118KFTDF |
NTRH06F1183CTRF | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RT0603FRD07118KL vs NTRH06F1183CTRF |
BLU0603P-1183-FT25 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07118KL vs BLU0603P-1183-FT25 |
BLU0603A-1183-FT25W | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07118KL vs BLU0603A-1183-FT25W |