Part Details for RT0603FRD0711KL by YAGEO Corporation
Overview of RT0603FRD0711KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRD0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9202
|
Newark | Res, 11K, 1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603FRD0711KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4850 |
|
$0.0310 / $0.1240 | Buy Now |
DISTI #
13-RT0603FRD0711KLCT-ND
|
DigiKey | RES SMD 11K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22442 In Stock |
|
$0.0134 / $0.1000 | Buy Now |
DISTI #
RT0603FRD0711KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 11kOhm 1% Paper T/R - Tape and Reel (Alt: RT0603FRD0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT0603FRD0711KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 13587 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 11K Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0227 / $0.0277 | RFQ |
Part Details for RT0603FRD0711KL
RT0603FRD0711KL CAD Models
RT0603FRD0711KL Part Data Attributes
|
RT0603FRD0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD0711KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD0711KL
This table gives cross-reference parts and alternative options found for RT0603FRD0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J11KFTDG | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRD0711KL vs RP73F1J11KFTDG |
TP0325F1102R5E | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD0711KL vs TP0325F1102R5E |
SF06R1102FTLQ | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD0711KL vs SF06R1102FTLQ |
BLU0603P-1102-FB25 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD0711KL vs BLU0603P-1102-FB25 |
RBS06FTP1102 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603FRD0711KL vs RBS06FTP1102 |
BLU0603ER-1102-FT25Q | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD0711KL vs BLU0603ER-1102-FT25Q |
TP0325F1102R4E | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD0711KL vs TP0325F1102R4E |
SF06R1102FTLA | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD0711KL vs SF06R1102FTLA |
SF06R1102FALQ | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD0711KL vs SF06R1102FALQ |
RBP06FTP1102 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRD0711KL vs RBP06FTP1102 |