Part Details for RT0603FRD0711RL by YAGEO Corporation
Overview of RT0603FRD0711RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRD0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRD0711RL-ND
|
DigiKey | RES 11 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
DISTI #
RT0603FRD0711RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 11Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRD0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT0603FRD0711RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0077 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 11 Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0227 / $0.0277 | RFQ |
Part Details for RT0603FRD0711RL
RT0603FRD0711RL CAD Models
RT0603FRD0711RL Part Data Attributes
|
RT0603FRD0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD0711RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD0711RL
This table gives cross-reference parts and alternative options found for RT0603FRD0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-11R0-FB25 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD0711RL vs BLU0603ER-11R0-FB25 |
TP0325F11R0RCE | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD0711RL vs TP0325F11R0RCE |
WF06R11R0FALQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD0711RL vs WF06R11R0FALQ |
BLU0603-11R0-FT25W | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD0711RL vs BLU0603-11R0-FT25W |
BLU0603P-11R0-FT25Q | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD0711RL vs BLU0603P-11R0-FT25Q |
RTX0311R0FDP3 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603FRD0711RL vs RTX0311R0FDP3 |
TP0325F11R0R5E | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD0711RL vs TP0325F11R0R5E |
RN73R1JTTP11R0F25 | Fixed Resistor, Metal Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD0711RL vs RN73R1JTTP11R0F25 |
TP0325F11R0TCE | Fixed Resistor, Thin Film, 0.1W, 11ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD0711RL vs TP0325F11R0TCE |
CMP060311R1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 11ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603FRD0711RL vs CMP060311R1%25PPM/KNP20 |