Part Details for RT0603FRD07165RL by YAGEO Corporation
Overview of RT0603FRD07165RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRD07165RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRD07165RL-ND
|
DigiKey | RES SMD 165 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
DISTI #
RT0603FRD07165RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 165Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRD07165RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT0603FRD07165RL
|
Mouser Electronics | Thin Film Resistors - SMD 165 ohm 1% 25 ppm High-Precision RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 165 Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0227 / $0.0277 | RFQ |
Part Details for RT0603FRD07165RL
RT0603FRD07165RL CAD Models
RT0603FRD07165RL Part Data Attributes
|
RT0603FRD07165RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD07165RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD07165RL
This table gives cross-reference parts and alternative options found for RT0603FRD07165RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD07165RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1650-FT25Q | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07165RL vs BLU0603-1650-FT25Q |
BLU0603P-1650-FB25Q | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07165RL vs BLU0603P-1650-FB25Q |
BLU0603P-1650-FT25 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07165RL vs BLU0603P-1650-FT25 |
RTX031650FDTP | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603FRD07165RL vs RTX031650FDTP |
BLU0603P-1650-FT25Q | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07165RL vs BLU0603P-1650-FT25Q |
WF06R1650FTLQ | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD07165RL vs WF06R1650FTLQ |
BLU0603ER-1650-FB25W | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD07165RL vs BLU0603ER-1650-FB25W |
TP0325F1650TCE | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD07165RL vs TP0325F1650TCE |
RN73R1JTTP1650F25 | Fixed Resistor, Metal Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD07165RL vs RN73R1JTTP1650F25 |
RTX031650FDP2 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603FRD07165RL vs RTX031650FDP2 |