There are no models available for this part yet.
Overview of RT0603FRD07300KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603FRD07300KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0603FRD07300KL-ND
|
DigiKey | RES 300K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now | |
DISTI #
RT0603FRD07300KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 300kOhm 1% Paper T/R - Tape and Reel (Alt: RT0603FRD07300KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now | |
DISTI #
603-RT0603FRD07300KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 4693 |
|
$0.0130 / $0.1000 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 300K Ohms 1% 1/10W 25PPM SMT | 0 |
|
$0.0237 / $0.0289 | RFQ |
CAD Models for RT0603FRD07300KL by YAGEO Corporation
Part Data Attributes for RT0603FRD07300KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603FRD07300KL
This table gives cross-reference parts and alternative options found for RT0603FRD07300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD07300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTD3003F25 | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD07300KL vs RN731JLTD3003F25 |
RN731JTTDD3003F25 | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRD07300KL vs RN731JTTDD3003F25 |
PRC0603TC25Y300K+-1% | Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRD07300KL vs PRC0603TC25Y300K+-1% |
NTRA06HF3003CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRD07300KL vs NTRA06HF3003CTR1KQYF |
AR03FBCX3003 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRD07300KL vs AR03FBCX3003 |
ARG03FTC3003 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRD07300KL vs ARG03FTC3003 |
PRC0603TC25X300K+-1% | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRD07300KL vs PRC0603TC25X300K+-1% |
RT0603FRD13300KL | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRD07300KL vs RT0603FRD13300KL |
RT0603FRD07300K | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603FRD07300KL vs RT0603FRD07300K |
RN73H1JGTD3003F25 | Fixed Resistor, Metal Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRD07300KL vs RN73H1JGTD3003F25 |