Part Details for RT0603FRE0724K9L by YAGEO Corporation
Overview of RT0603FRE0724K9L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0724K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4457
|
Newark | Res, 24K9, 1%, 0.1W, Thin Film, 0603, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0724K9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.0050 | Buy Now |
DISTI #
46AK5904
|
Newark | Res, 24K9, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0724K9L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3049 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
YAG5951CT-ND
|
DigiKey | RES SMD 24.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1321 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0724K9L
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0724K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
49AK4457
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4457) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4900 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
603-RT0603FRE0724K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 24.9K ohm 1% 50ppm RoHS: Compliant | 34748 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07111092
|
Arrow Electronics | Res Thin Film 0603 24.9K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1829 Container: Cut Strips | Americas - 22 |
|
$0.0047 / $0.0460 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 24.9 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 24.9 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
RT0603FRE0724K9L
|
TTI | Thin Film Resistors - SMD 1/10W 24.9K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0035 | Buy Now |
Part Details for RT0603FRE0724K9L
RT0603FRE0724K9L CAD Models
RT0603FRE0724K9L Part Data Attributes
|
RT0603FRE0724K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0724K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0724K9L
This table gives cross-reference parts and alternative options found for RT0603FRE0724K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0724K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J24K9FTDG | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE0724K9L vs RP73G1J24K9FTDG |
TP0350F2492T5E | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE0724K9L vs TP0350F2492T5E |
P0603H2492FNE2 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603FRE0724K9L vs P0603H2492FNE2 |
RTX032492FEP3 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0724K9L vs RTX032492FEP3 |
SF06Q2492FTLA | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0724K9L vs SF06Q2492FTLA |
RN73R1JTTP2492F50 | Fixed Resistor, Metal Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE0724K9L vs RN73R1JTTP2492F50 |
RBP06FTS2492 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0724K9L vs RBP06FTS2492 |
AT0603FRE0724K9L | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE0724K9L vs AT0603FRE0724K9L |
P0603H2492FGTD | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0724K9L vs P0603H2492FGTD |
SF06Q2492FTL | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0724K9L vs SF06Q2492FTL |