Part Details for RT0603FRE07309RL by YAGEO Corporation
Overview of RT0603FRE07309RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07309RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRE07309RL-ND
|
DigiKey | RES SMD 309 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0088 | Buy Now |
DISTI #
RT0603FRE07309RL
|
Avnet Americas | SMD Chip Resistor, 309 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07309RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE07309RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 309 ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | Thin Film Resistors - SMD 1/10W 309 ohm 1% 50ppm 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 45000Reel |
|
$0.0058 / $0.0071 | Buy Now |
DISTI #
RT0603FRE07309RL
|
Avnet Abacus | SMD Chip Resistor, 309 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07309RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 309 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE07309RL
RT0603FRE07309RL CAD Models
RT0603FRE07309RL Part Data Attributes
|
RT0603FRE07309RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07309RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07309RL
This table gives cross-reference parts and alternative options found for RT0603FRE07309RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07309RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3090-FT50Q | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07309RL vs BLU0603P-3090-FT50Q |
RTX033090FEP2 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE07309RL vs RTX033090FEP2 |
WF06Q3090FTLQ | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE07309RL vs WF06Q3090FTLQ |
P0603H3090FN | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 309 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | RT0603FRE07309RL vs P0603H3090FN |
BLU0603P-3090-FT50 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07309RL vs BLU0603P-3090-FT50 |
CAR0603309OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603FRE07309RL vs CAR0603309OHMS1%50PPMHP |
TP0350F3090T5E | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07309RL vs TP0350F3090T5E |
RBP06FBS3090 | Fixed Resistor, Thin Film, 0.125W, 309ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE07309RL vs RBP06FBS3090 |
P0603H3090FGTA | Fixed Resistor, Thin Film, 0.125W, 309ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07309RL vs P0603H3090FGTA |
NTRH06F3090DTRF | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE07309RL vs NTRH06F3090DTRF |