Part Details for RT0603FRE0730K9L by YAGEO Corporation
Overview of RT0603FRE0730K9L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0730K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9244
|
Newark | Res, 30K9, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0730K9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3370 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
13-RT0603FRE0730K9LCT-ND
|
DigiKey | RES SMD 30.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13898 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0730K9L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 30.9kOhm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE0730K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RT0603FRE0730K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 30.9K ohm 1% 50ppm RoHS: Compliant | 33991 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 30.9 kOhm 0.1 W ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE0730K9L
|
TTI | Thin Film Resistors - SMD 1/10W 30.9K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
RT0603FRE0730K9L
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0603 30.9kOhm 1% Paper T/R (Alt: RT0603FRE0730K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 30.9K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for RT0603FRE0730K9L
RT0603FRE0730K9L CAD Models
RT0603FRE0730K9L Part Data Attributes
|
RT0603FRE0730K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0730K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0730K9L
This table gives cross-reference parts and alternative options found for RT0603FRE0730K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0730K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HF3092DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE0730K9L vs NTRA06HF3092DTR1KQYF |
CRT0603-FZ-3092ELF | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603FRE0730K9L vs CRT0603-FZ-3092ELF |
CAR060330.9KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603FRE0730K9L vs CAR060330.9KOHMS1%50PPMHP |
CRT0603-FZ-3092EAS | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE0730K9L vs CRT0603-FZ-3092EAS |
BLU0603P-3092-FB50W | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0730K9L vs BLU0603P-3092-FB50W |
BLU0603A-3092-FT50 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0730K9L vs BLU0603A-3092-FT50 |
CRT0603-FZ-3092EST | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE0730K9L vs CRT0603-FZ-3092EST |
RN731JTTD3092F50 | Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE0730K9L vs RN731JTTD3092F50 |
SF06Q3092FTLA | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0730K9L vs SF06Q3092FTLA |
RBP06FBS3092 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0730K9L vs RBP06FBS3092 |