Part Details for RT0603FRE0749R9L by YAGEO Corporation
Overview of RT0603FRE0749R9L by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0749R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4470
|
Newark | Res, 49R9, 1%, 0.1W, Thin Film, 0603, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0749R9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3115 |
|
$0.0080 | Buy Now |
DISTI #
68AK9266
|
Newark | Res, 49R9, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0749R9L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
82AH8985
|
Newark | Res, 49R9, 1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603FRE0749R9L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 / $0.0510 | Buy Now |
DISTI #
YAG5744CT-ND
|
DigiKey | RES SMD 49.9 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41271 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0749R9L
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0749R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
49AK4470
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3115 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RT0603FRE0749R9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 49.9 ohm 1% 50 ppm RoHS: Compliant | 153645 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 49.9 Ohm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 760000Reel |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
79367264
|
Verical | Res Thin Film 0603 49.9 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 5000 |
|
$0.0036 / $0.0056 | Buy Now |
|
Bristol Electronics | 4572 |
|
RFQ |
Part Details for RT0603FRE0749R9L
RT0603FRE0749R9L CAD Models
RT0603FRE0749R9L Part Data Attributes:
|
RT0603FRE0749R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0749R9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0749R9L
This table gives cross-reference parts and alternative options found for RT0603FRE0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FBS49R9 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0749R9L vs RBP06FBS49R9 |
WF06Q49R9FTLQ | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0749R9L vs WF06Q49R9FTLQ |
RTX0349R9FEP4 | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0749R9L vs RTX0349R9FEP4 |
RN73H1JTTD49R9F50 | Fixed Resistor, Metal Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE0749R9L vs RN73H1JTTD49R9F50 |
P0603H49R9FBPE | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0749R9L vs P0603H49R9FBPE |
P0603H49R9FNT | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0749R9L vs P0603H49R9FNT |
WF06Q49R9FTL | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0749R9L vs WF06Q49R9FTL |
RN73R1JTTP49R9F50 | Fixed Resistor, Metal Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE0749R9L vs RN73R1JTTP49R9F50 |
SF06Q49R9FTL | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0749R9L vs SF06Q49R9FTL |
RP73G1J49R9FTDG | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE0749R9L vs RP73G1J49R9FTDG |