Part Details for RT0603FRE07511RL by YAGEO Corporation
Overview of RT0603FRE07511RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07511RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE07511RLCT-ND
|
DigiKey | RES SMD 511 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9585 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE07511RL
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07511RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE07511RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 511 ohm 1% 50ppm RoHS: Compliant | 45 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
RT0603FRE07511RL
|
TTI | Thin Film Resistors - SMD 1/10W 511 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
RT0603FRE07511RL
|
Avnet Abacus | SMD Chip Resistor, 511 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07511RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 511 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0071 / $0.0092 | RFQ |
Part Details for RT0603FRE07511RL
RT0603FRE07511RL CAD Models
RT0603FRE07511RL Part Data Attributes
|
RT0603FRE07511RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07511RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07511RL
This table gives cross-reference parts and alternative options found for RT0603FRE07511RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07511RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-5110ELF | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603FRE07511RL vs CRT0603-FZ-5110ELF |
TP0350F5110R5E | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07511RL vs TP0350F5110R5E |
RN73H1JTTD5110F50 | Fixed Resistor, Metal Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE07511RL vs RN73H1JTTD5110F50 |
RBP06FBS5110 | Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE07511RL vs RBP06FBS5110 |
239044475111L | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE07511RL vs 239044475111L |
RTX035110FEP3 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE07511RL vs RTX035110FEP3 |
TP0350F5110R4E | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07511RL vs TP0350F5110R4E |
RN73H1JGTD5110F50 | Fixed Resistor, Metal Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE07511RL vs RN73H1JGTD5110F50 |
RBP06FTS5110 | Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE07511RL vs RBP06FTS5110 |
TP0350F5110RCE | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07511RL vs TP0350F5110RCE |