Part Details for RT0603FRE075K62L by YAGEO Corporation
Overview of RT0603FRE075K62L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE075K62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5020
|
Newark | Res, 5K62, 1%, 0.1W, Thin Film, 0603, Resistance:5.62Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE075K62L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
2266-RT0603FRE075K62LTR-ND
|
DigiKey | RES SMD 5.62K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0045 / $0.0049 | Buy Now |
DISTI #
13-RT0603FRE075K62LCT-ND
|
DigiKey | RES SMD 5.62K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4790 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE075K62L
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE075K62L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE075K62L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 5.62K ohm 1% 50ppm RoHS: Compliant | 1773 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 5.62 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0044 / $0.0055 | Buy Now |
|
Onlinecomponents.com |
100000 Partner Stock |
|
$0.0090 / $0.1000 | Buy Now | |
DISTI #
8838545
|
Verical | Res Thin Film 0603 5.62K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 30000 |
|
$0.0040 | Buy Now |
DISTI #
RT0603FRE075K62L
|
TTI | Thin Film Resistors - SMD 1/10W 5.62K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0040 | Buy Now |
DISTI #
RT0603FRE075K62L
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE075K62L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
Part Details for RT0603FRE075K62L
RT0603FRE075K62L CAD Models
RT0603FRE075K62L Part Data Attributes:
|
RT0603FRE075K62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE075K62L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 5620ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE075K62L
This table gives cross-reference parts and alternative options found for RT0603FRE075K62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE075K62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H5621FBT | Fixed Resistor, Thin Film, 0.125W, 5620ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE075K62L vs P0603H5621FBT |
NTRH06F5621DTRF | Fixed Resistor, Thin Film, 0.1W, 5620ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE075K62L vs NTRH06F5621DTRF |