Part Details for RT0603FRE07620KL by YAGEO Corporation
Overview of RT0603FRE07620KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07620KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5953
|
Newark | Res, 620K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE07620KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2790 |
|
$0.0190 / $0.0410 | Buy Now |
DISTI #
59AK4617
|
Newark | Res, 620K, 1%, 0.1W, Thin Film, 0603, Resistance:620Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE07620KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
13-RT0603FRE07620KLCT-ND
|
DigiKey | RES SMD 620K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7975 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0603FRE07620KL
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07620KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE07620KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 620K ohm 1% 50ppm RoHS: Compliant | 12300 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RT Series Thin film Resis 0603 620KOhm 1% 0.1W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE07620KL
|
TTI | Thin Film Resistors - SMD 1/10W 620K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0059 / $0.0082 | Buy Now |
DISTI #
RT0603FRE07620KL
|
Avnet Abacus | SMD Chip Resistor, 620 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07620KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 620K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE07620KL
RT0603FRE07620KL CAD Models
RT0603FRE07620KL Part Data Attributes
|
RT0603FRE07620KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07620KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07620KL
This table gives cross-reference parts and alternative options found for RT0603FRE07620KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07620KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J620KFTDF | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE07620KL vs RP73G1J620KFTDF |
RTX036203FEP4 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE07620KL vs RTX036203FEP4 |
RP73G1J620KFTD | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE07620KL vs RP73G1J620KFTD |
RN73H1JTTD6203F50 | Fixed Resistor, Metal Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE07620KL vs RN73H1JTTD6203F50 |
CRT0603-FZ-6203ELF | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE07620KL vs CRT0603-FZ-6203ELF |
WF06Q6203FTLQ | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE07620KL vs WF06Q6203FTLQ |
RTX036203FEP3 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE07620KL vs RTX036203FEP3 |
CRT0603-FZ-6203EST | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE07620KL vs CRT0603-FZ-6203EST |
RTX036203FEP2 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE07620KL vs RTX036203FEP2 |