Part Details for RT0603FRE07698KL by YAGEO Corporation
Overview of RT0603FRE07698KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07698KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603FRE07698KL-ND
|
DigiKey | RES 698K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0110 | Buy Now |
DISTI #
RT0603FRE07698KL
|
Avnet Americas | SMD Chip Resistor, 698 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07698KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RT0603FRE07698KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
DISTI #
RT0603FRE07698KL
|
Avnet Abacus | SMD Chip Resistor, 698 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07698KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 698K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for RT0603FRE07698KL
RT0603FRE07698KL CAD Models
RT0603FRE07698KL Part Data Attributes
|
RT0603FRE07698KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07698KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07698KL
This table gives cross-reference parts and alternative options found for RT0603FRE07698KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07698KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F6983R4E | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07698KL vs TP0350F6983R4E |
ARG03FTD6983 | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE07698KL vs ARG03FTD6983 |
PRC0603TTC50Y698K+-1% | Fixed Resistor, Thin Film, 0.0625W, 698000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRE07698KL vs PRC0603TTC50Y698K+-1% |
BLU0603ER-6983-FT50 | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07698KL vs BLU0603ER-6983-FT50 |
P0603H6983FNTD | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07698KL vs P0603H6983FNTD |
CMP0603698K1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603FRE07698KL vs CMP0603698K1%50PPM/KNP10 |
RP73G1J698KFTDF | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE07698KL vs RP73G1J698KFTDF |
BLU0603ER-6983-FB50W | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07698KL vs BLU0603ER-6983-FB50W |
BLU0603P-6983-FB50 | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07698KL vs BLU0603P-6983-FB50 |
BLU0603ER-6983-FB50Q | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07698KL vs BLU0603ER-6983-FB50Q |