There are no models available for this part yet.
Overview of RT0603FRE076K98L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603FRE076K98L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE076K98LCT-ND
|
DigiKey | RES SMD 6.98K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4885 In Stock |
|
$0.0048 / $0.1000 | Buy Now | |
DISTI #
RT0603FRE076K98L
|
Avnet Americas | SMD Chip Resistor, 6.98 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE076K98L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now | |
DISTI #
603-RT0603FRE076K98L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 6.98K ohm 1% 50ppm RoHS: Compliant | 10598 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now | ||
DISTI #
RT0603FRE076K98L
|
Avnet Abacus | SMD Chip Resistor, 6.98 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE076K98L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900105494345
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0039 / $0.0046 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 6.98K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0073 / $0.0095 | RFQ |
CAD Models for RT0603FRE076K98L by YAGEO Corporation
Part Data Attributes for RT0603FRE076K98L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6980 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603FRE076K98L
This table gives cross-reference parts and alternative options found for RT0603FRE076K98L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE076K98L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603M-6981-FB50 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE076K98L vs BLU0603M-6981-FB50 |
AS0603Q6981F-T5 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603FRE076K98L vs AS0603Q6981F-T5 |
BLU0603P-6981-FB50 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE076K98L vs BLU0603P-6981-FB50 |
RP73G1J6K98FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6980ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRE076K98L vs RP73G1J6K98FTG |
TP0350F6981T5E | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE076K98L vs TP0350F6981T5E |
RP73G1J6K98FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6980ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRE076K98L vs RP73G1J6K98FTD |
239044476982L | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE076K98L vs 239044476982L |
BLU0603A-6981-FB50Q | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE076K98L vs BLU0603A-6981-FB50Q |
BLU0603-6981-FT50 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE076K98L vs BLU0603-6981-FT50 |
BLU0603-6981-FB50Q | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE076K98L vs BLU0603-6981-FB50Q |