Part Details for RT0603FRE079K53L by YAGEO Corporation
Overview of RT0603FRE079K53L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE079K53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9286
|
Newark | Res, 9K53, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE079K53L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4290 |
|
$0.0150 / $0.0330 | Buy Now |
DISTI #
13-RT0603FRE079K53LCT-ND
|
DigiKey | RES SMD 9.53K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4520 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE079K53L
|
Avnet Americas | SMD Chip Resistor, 9.53 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE079K53L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE079K53L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 9.53K ohm 1% 50ppm RoHS: Compliant | 23628 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE079K53L
|
Avnet Americas | SMD Chip Resistor, 9.53 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE079K53L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
WRC46312
|
Rutronik | RT0603 9,53K 1% 0,1W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 35000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
RT0603FRE079K53L
|
Avnet Abacus | SMD Chip Resistor, 9.53 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE079K53L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4149224
|
element14 Asia-Pacific | RES, 9K53, 1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4290 |
|
$0.0052 / $0.0192 | Buy Now |
DISTI #
4149224RL
|
element14 Asia-Pacific | RES, 9K53, 1%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4290 |
|
$0.0052 / $0.0133 | Buy Now |
Part Details for RT0603FRE079K53L
RT0603FRE079K53L CAD Models
RT0603FRE079K53L Part Data Attributes:
|
RT0603FRE079K53L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE079K53L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE079K53L
This table gives cross-reference parts and alternative options found for RT0603FRE079K53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE079K53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FTS9531 | Fixed Resistor, Thin Film, 0.125W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE079K53L vs RBP06FTS9531 |
239044479532L | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE079K53L vs 239044479532L |
P0603H9531FBTR | Fixed Resistor, Thin Film, 0.125W, 9530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603FRE079K53L vs P0603H9531FBTR |
SF06Q9531FTL | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE079K53L vs SF06Q9531FTL |
BLU0603-9531-FT50Q | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE079K53L vs BLU0603-9531-FT50Q |
CAR06039.53KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603FRE079K53L vs CAR06039.53KOHMS1%50PPMHP |
RTX039531FEP4 | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE079K53L vs RTX039531FEP4 |
NTRH06F9531DTRF | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE079K53L vs NTRH06F9531DTRF |
BLU0603P-9531-FT50W | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE079K53L vs BLU0603P-9531-FT50W |
TP0350F9531R5E | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE079K53L vs TP0350F9531R5E |