Part Details for RT0603FRE13332RL by YAGEO Corporation
Overview of RT0603FRE13332RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE13332RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE13332RL-ND
|
DigiKey | RES 332 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0069 | Buy Now |
DISTI #
RT0603FRE13332RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 332Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE13332RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0603FRE13332RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE13332RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 332Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE13332RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 332 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE13332RL
RT0603FRE13332RL CAD Models
RT0603FRE13332RL Part Data Attributes:
|
RT0603FRE13332RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE13332RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE13332RL
This table gives cross-reference parts and alternative options found for RT0603FRE13332RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE13332RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FBS3320 | Fixed Resistor, Thin Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE13332RL vs RBP06FBS3320 |
RBS06FTS3320 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603FRE13332RL vs RBS06FTS3320 |
RTX033320FEP3 | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE13332RL vs RTX033320FEP3 |
239044473321L | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE13332RL vs 239044473321L |
P0603H3320FGTB | Fixed Resistor, Thin Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE13332RL vs P0603H3320FGTB |
P0603H3320FGPT | Fixed Resistor, Thin Film, 0.125W, 332ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE13332RL vs P0603H3320FGPT |
RN73H1JTTD3320F50 | Fixed Resistor, Metal Film, 0.1W, 332ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE13332RL vs RN73H1JTTD3320F50 |
CRT0603-FZ-3320ELF | Fixed Resistor, Thin Film, 0.1W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603FRE13332RL vs CRT0603-FZ-3320ELF |
239040373321L | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE13332RL vs 239040373321L |
TP0350F3320T5E | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE13332RL vs TP0350F3320T5E |