Part Details for RT0603FRE1333K by YAGEO Corporation
Overview of RT0603FRE1333K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE1333K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39998 |
|
RFQ | ||
|
Quest Components | 31998 |
|
$0.0060 / $0.0300 | Buy Now |
Part Details for RT0603FRE1333K
RT0603FRE1333K CAD Models
RT0603FRE1333K Part Data Attributes
|
RT0603FRE1333K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE1333K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE1333K
This table gives cross-reference parts and alternative options found for RT0603FRE1333K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE1333K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030C3302FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 33000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603FRE1333K vs MCT06030C3302FPW00 |
PRC0603TTC5033K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRE1333K vs PRC0603TTC5033K+/-1% |
TNPW060333K0FHTA | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE1333K vs TNPW060333K0FHTA |
RT0603FRE0733K | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE1333K vs RT0603FRE0733K |
239042473303L | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE1333K vs 239042473303L |
RB06FTS3302 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TA-I Technology Co Ltd | RT0603FRE1333K vs RB06FTS3302 |
RB06FBS3302 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TA-I Technology Co Ltd | RT0603FRE1333K vs RB06FBS3302 |
TNPW060333K0FHEA | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE1333K vs TNPW060333K0FHEA |