Part Details for RT0603FRE1333K2L by YAGEO Corporation
Overview of RT0603FRE1333K2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE1333K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE1333K2LCT-ND
|
DigiKey | RES 33.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23689 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE1333K2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 33.2kOhm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE1333K2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RT0603FRE1333K2L
|
Mouser Electronics | Thin Film Resistors - SMD 33.2K ohm 1% 50ppm RoHS: Compliant | 43381 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 0603 33200Ohms 1% 50PPM RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0047 / $0.0055 | Buy Now |
DISTI #
RT0603FRE1333K2L
|
TTI | Thin Film Resistors - SMD 33.2K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0050 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 33.2K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for RT0603FRE1333K2L
RT0603FRE1333K2L CAD Models
RT0603FRE1333K2L Part Data Attributes
|
RT0603FRE1333K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE1333K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE1333K2L
This table gives cross-reference parts and alternative options found for RT0603FRE1333K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE1333K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-3322-FT50 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE1333K2L vs BLU0603ER-3322-FT50 |
239040473323L | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE1333K2L vs 239040473323L |
BLU0603A-3322-FB50Q | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE1333K2L vs BLU0603A-3322-FB50Q |
BLU0603P-3322-FB50Q | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE1333K2L vs BLU0603P-3322-FB50Q |
P0603H3322FN | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 33200 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | RT0603FRE1333K2L vs P0603H3322FN |
RN73H1JTTD3322F50 | Fixed Resistor, Metal Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE1333K2L vs RN73H1JTTD3322F50 |
RTX033322FEP4 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE1333K2L vs RTX033322FEP4 |
239040373323L | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE1333K2L vs 239040373323L |
RTX033322FETP | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE1333K2L vs RTX033322FETP |
RP73G1J33K2FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 33200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRE1333K2L vs RP73G1J33K2FTG |