Part Details for RT0603WRB133K3L by YAGEO Corporation
Overview of RT0603WRB133K3L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603WRB133K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603WRB133K3L-ND
|
DigiKey | RES 3.3K OHM 0.05% 1/10W 0603 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6075 | Buy Now |
DISTI #
RT0603WRB133K3L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 3.3kOhm 0.05% Paper T/R - Tape and Reel (Alt: RT0603WRB133K3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4469 | Buy Now |
DISTI #
603-RT0603WRB133K3L
|
Mouser Electronics | Thin Film Resistors - SMD 3.3K ohm .05% 10 ppm Thin Film RoHS: Compliant | 0 |
|
$0.6080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.3970 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.3K Ohms 0.05% 1/10W 10PPM SMT | 0 |
|
$1.1839 / $1.3023 | RFQ |
Part Details for RT0603WRB133K3L
RT0603WRB133K3L CAD Models
RT0603WRB133K3L Part Data Attributes
|
RT0603WRB133K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRB133K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRB133K3L
This table gives cross-reference parts and alternative options found for RT0603WRB133K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRB133K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP3301A10 | Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRB133K3L vs RN73R1JTTP3301A10 |
RN731JLTDD3301A10 | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRB133K3L vs RN731JLTDD3301A10 |
RP73C1J3K3ATG | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRB133K3L vs RP73C1J3K3ATG |
RTX033301BBP2 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603WRB133K3L vs RTX033301BBP2 |
RN731JLTD3301A10 | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603WRB133K3L vs RN731JLTD3301A10 |
PRC0603TTC10X3.3K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRB133K3L vs PRC0603TTC10X3.3K+-0.05% |
NTRH06A3301BTRF | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RT0603WRB133K3L vs NTRH06A3301BTRF |
WF06W3301BALQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRB133K3L vs WF06W3301BALQ |
CRT0603-AW-3301EAS | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603WRB133K3L vs CRT0603-AW-3301EAS |
RNCF0603BTT3K30 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRB133K3L vs RNCF0603BTT3K30 |