Part Details for RT0603WRC07390RL by YAGEO Corporation
Overview of RT0603WRC07390RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603WRC07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603WRC07390RL-ND
|
DigiKey | RES SMD 390 OHM 0.05% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3279 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2300 | Buy Now |
Part Details for RT0603WRC07390RL
RT0603WRC07390RL CAD Models
RT0603WRC07390RL Part Data Attributes
|
RT0603WRC07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRC07390RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRC07390RL
This table gives cross-reference parts and alternative options found for RT0603WRC07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRC07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J390RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 390ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603WRC07390RL vs RP73D1J390RBTG |
RT0603BRC13390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603WRC07390RL vs RT0603BRC13390RL |
RP73D1J390RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 390ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603WRC07390RL vs RP73D1J390RBTDF |
PRC0603TTC15Y390R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRC07390RL vs PRC0603TTC15Y390R+-0.1% |
CRT0603-AX-3900EAS | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603WRC07390RL vs CRT0603-AX-3900EAS |
RP73D1J390RATD | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRC07390RL vs RP73D1J390RATD |
AR03ABNX3900N | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RT0603WRC07390RL vs AR03ABNX3900N |
PRC0603TC15X390R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRC07390RL vs PRC0603TC15X390R+-0.05% |
RP73D1J390RBTDG | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRC07390RL vs RP73D1J390RBTDG |
PRC0603TTC15X390R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRC07390RL vs PRC0603TTC15X390R+-0.1% |