Part Details for RT0805BRB0715KL by YAGEO Corporation
Overview of RT0805BRB0715KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRB0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2512
|
Newark | Res, 15K, 0.1%, 0.125W, Thin Film, 0805, Resistance:15Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRB0715KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3840 | Buy Now |
DISTI #
13-RT0805BRB0715KLCT-ND
|
DigiKey | RES SMD 15K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1944 / $0.6500 | Buy Now |
DISTI #
RT0805BRB0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRB0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0576 | Buy Now |
DISTI #
603-RT0805BRB0715KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 15K ohm .1% 10ppm RoHS: Compliant | 1457 |
|
$0.0630 / $0.2500 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 15 kOhm ±0.1% ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0500 / $0.0562 | Buy Now |
DISTI #
RT0805BRB0715KL
|
TTI | Thin Film Resistors - SMD 1/8W 15K ohm .1% 10ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0620 | Buy Now |
DISTI #
WPR8794
|
Rutronik | RT0805 15K 0,1% 0,125W TK10 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0553 / $0.0596 | Buy Now |
DISTI #
RT0805BRB0715KL
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRB0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RES SMD 15K OHM 0.1% 1/8W 0805 | 1474 |
|
$0.1496 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 15K Ohms 0.1% 1/8W 10PPM SMT | 0 |
|
$0.1343 / $0.1544 | RFQ |
Part Details for RT0805BRB0715KL
RT0805BRB0715KL CAD Models
RT0805BRB0715KL Part Data Attributes
|
RT0805BRB0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRB0715KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRB0715KL
This table gives cross-reference parts and alternative options found for RT0805BRB0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRB0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08W1502BTLQ | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRB0715KL vs SF08W1502BTLQ |
AMF080515K0.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRB0715KL vs AMF080515K0.1%10PPM/KNS |
RTX051502BBP3 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805BRB0715KL vs RTX051502BBP3 |
AMF080515K0.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRB0715KL vs AMF080515K0.05%10PPM/KNP10 |
AMF080515K0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRB0715KL vs AMF080515K0.05%10PPM/KKP20 |
RTX051502BBTP | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805BRB0715KL vs RTX051502BBTP |
AMF080515K0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRB0715KL vs AMF080515K0.05%10PPM/KKP10 |
RTX051502BBP4 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805BRB0715KL vs RTX051502BBP4 |
239080131503L | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805BRB0715KL vs 239080131503L |
AMF080515K0.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRB0715KL vs AMF080515K0.1%10PPM/KKP5 |