Part Details for RT0805BRC0710KL by YAGEO Corporation
Overview of RT0805BRC0710KL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRC0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9295
|
Newark | Res, 10K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRC0710KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1720 |
|
$0.4090 / $0.6070 | Buy Now |
DISTI #
59AK0477
|
Newark | Res, 10K, 0.1%, 0.125W, Thin Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRC0710KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4070 | Buy Now |
DISTI #
YAG2186CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4885 In Stock |
|
$0.2142 / $0.7100 | Buy Now |
DISTI #
RT0805BRC0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRC0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1173 | Buy Now |
DISTI #
603-RT0805BRC0710KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 10K Ohms 0.1% RoHS: Compliant | 1979 |
|
$0.2140 / $0.7100 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 10 kOhm ±0.1% ±15 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 10 kOhm ±0.1% ±15 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RT0805BRC0710KL
|
TTI | Thin Film Resistors - SMD 1/8W 10K Ohms 0.1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1150 | Buy Now |
DISTI #
RT0805BRC0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRC0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1173 | Buy Now |
Part Details for RT0805BRC0710KL
RT0805BRC0710KL CAD Models
RT0805BRC0710KL Part Data Attributes:
|
RT0805BRC0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRC0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |