Part Details for RT0805BRD0710KL by YAGEO Corporation
Overview of RT0805BRD0710KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4507
|
Newark | Res, 10K, 0.1%, 0.125W, Thin Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD0710KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3751 |
|
$0.0530 / $0.0630 | Buy Now |
DISTI #
68AK9301
|
Newark | Res, 10K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD0710KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0380 / $0.0400 | Buy Now |
DISTI #
82AH8998
|
Newark | Res, 10K, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805BRD0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 / $0.1640 | Buy Now |
DISTI #
YAG1763CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57722 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
49AK4507
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3751 Partner Stock |
|
$0.0750 / $0.3540 | Buy Now |
DISTI #
603-RT0805BRD0710KL
|
Mouser Electronics | Thin Film Resistors - SMD 10K OHM .1% 25PPM RoHS: Compliant | 30848 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 10 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 455000Reel |
|
$0.0209 / $0.0235 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 13133 |
|
$0.0163 / $0.0500 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0375 / $0.1250 | Buy Now |
Part Details for RT0805BRD0710KL
RT0805BRD0710KL CAD Models
RT0805BRD0710KL Part Data Attributes
|
RT0805BRD0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD0710KL
This table gives cross-reference parts and alternative options found for RT0805BRD0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051002BDP4 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD0710KL vs RTX051002BDP4 |
WF08R1002AALQ | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0710KL vs WF08R1002AALQ |
AMF080510K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0710KL vs AMF080510K0.1%25PPM/KNP10 |
RP0805BRD0710KL | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD0710KL vs RP0805BRD0710KL |
SF08R1002ATL | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0710KL vs SF08R1002ATL |
SF08R1002BTLQ | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0710KL vs SF08R1002BTLQ |
SF08R1002ATLQ | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0710KL vs SF08R1002ATLQ |
AMF080510K0.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0710KL vs AMF080510K0.05%25PPM/KNS |
WF08R1002BALQ | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0710KL vs WF08R1002BALQ |
RN73R2ATTP1002B25 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD0710KL vs RN73R2ATTP1002B25 |