Part Details for RT0805BRD0711KL by YAGEO Corporation
Overview of RT0805BRD0711KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5972
|
Newark | Res, 11K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD0711KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$0.0680 / $0.0990 | Buy Now |
DISTI #
59AK0482
|
Newark | Res, 11K, 0.1%, 0.125W, Thin Film, 0805, Resistance:11Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD0711KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0740 | Buy Now |
DISTI #
YAG1769CT-ND
|
DigiKey | RES SMD 11K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2050 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD0711KL
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD0711KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 11K ohm .1% 25ppm RoHS: Compliant | 3990 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
V72:2272_07112083
|
Arrow Electronics | Res Thin Film 0805 11K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 4183 |
|
$0.0215 / $0.0944 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 11 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0210 / $0.0236 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 11 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0210 / $0.0241 | Buy Now |
|
Quest Components | 3252 |
|
$0.0417 / $0.1390 | Buy Now | |
DISTI #
RT0805BRD0711KL
|
TTI | Thin Film Resistors - SMD 1/8W 11K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0410 | Buy Now |
Part Details for RT0805BRD0711KL
RT0805BRD0711KL CAD Models
RT0805BRD0711KL Part Data Attributes
|
RT0805BRD0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD0711KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD0711KL
This table gives cross-reference parts and alternative options found for RT0805BRD0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080511K0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0711KL vs AMF080511K0.1%25PPM/KKP20 |
RTX051102BDTP | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD0711KL vs RTX051102BDTP |
WF08R1102AALQ | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0711KL vs WF08R1102AALQ |
RN73H2ATTE1102B25 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD0711KL vs RN73H2ATTE1102B25 |
WF08R1102BTL | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRD0711KL vs WF08R1102BTL |
AMF080511K0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0711KL vs AMF080511K0.05%25PPM/KKP20 |
SF08R1102AALQ | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0711KL vs SF08R1102AALQ |
AMF080511K0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0711KL vs AMF080511K0.1%25PPM/KKP5 |
AMF080511K0.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0711KL vs AMF080511K0.05%25PPM/KNP5 |
RN10B1102CT-LF | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805BRD0711KL vs RN10B1102CT-LF |