Part Details for RT0805BRD0713R5L by YAGEO Corporation
Overview of RT0805BRD0713R5L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD0713R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805BRD0713R5LCT-ND
|
DigiKey | RES 13.5 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD0713R5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 13.5Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRD0713R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
603-RT0805BRD0713R5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 13.5 Ohms 0.1% RoHS: Compliant | 94 |
|
$0.0380 / $0.1700 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 13.5 Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0542 / $0.0661 | RFQ |
Part Details for RT0805BRD0713R5L
RT0805BRD0713R5L CAD Models
RT0805BRD0713R5L Part Data Attributes
|
RT0805BRD0713R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD0713R5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 13.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD0713R5L
This table gives cross-reference parts and alternative options found for RT0805BRD0713R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0713R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R13R5BTL | Fixed Resistor, Thin Film, 0.125W, 13.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0713R5L vs SF08R13R5BTL |
SF08R13R5BALQ | Fixed Resistor, Thin Film, 0.125W, 13.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0713R5L vs SF08R13R5BALQ |
SF08R13R5BTLA | Fixed Resistor, Thin Film, 0.125W, 13.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0713R5L vs SF08R13R5BTLA |
SF08R13R5ATLA | Fixed Resistor, Thin Film, 0.125W, 13.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0713R5L vs SF08R13R5ATLA |
RT0805BCD13R5 | Fixed Resistor, Thin Film, 0.125W, 13.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD0713R5L vs RT0805BCD13R5 |
SF08R13R5ATL | Fixed Resistor, Thin Film, 0.125W, 13.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0713R5L vs SF08R13R5ATL |