Part Details for RT0805BRD071K91L by YAGEO Corporation
Overview of RT0805BRD071K91L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD071K91L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6387
|
Newark | Res, 1K91, 0.1%, 0.125W, Thin Film, 0805, Resistance:1.91Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD071K91L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG4852CT-ND
|
DigiKey | RES SMD 1.91K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11727 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD071K91L
|
Avnet Americas | SMD Chip Resistor, 1.91 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD071K91L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 | Buy Now |
DISTI #
603-RT0805BRD071K91L
|
Mouser Electronics | Thin Film Resistors - SMD 1.91 kOhms 25PPM/C 125mW 0805 .1% RoHS: Compliant | 0 |
|
$0.0380 / $0.1600 | Order Now |
|
Future Electronics | Res Thin Film 0805 1.91K Ohm 0.1% 0.125W(1/8W) 25ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0402 | Buy Now |
DISTI #
RT0805BRD071K91L
|
TTI | Thin Film Resistors - SMD 1.91 kOhms 25PPM/C 125mW 0805 .1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0390 / $0.0420 | Buy Now |
DISTI #
RT0805BRD071K91L
|
Avnet Abacus | SMD Chip Resistor, 1.91 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD071K91L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.91K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0542 / $0.0661 | RFQ |
Part Details for RT0805BRD071K91L
RT0805BRD071K91L CAD Models
RT0805BRD071K91L Part Data Attributes
|
RT0805BRD071K91L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD071K91L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD071K91L
This table gives cross-reference parts and alternative options found for RT0805BRD071K91L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD071K91L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051911BDP3 | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD071K91L vs RTX051911BDP3 |
RN732ALTE1911B25 | Fixed Resistor, Thin Film, 0.1W, 1910ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD071K91L vs RN732ALTE1911B25 |
RN732ALTE1911A25 | Fixed Resistor, Thin Film, 0.1W, 1910ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD071K91L vs RN732ALTE1911A25 |
SF08R1911BTLQ | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD071K91L vs SF08R1911BTLQ |
AS0805E1911A-T5 | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD071K91L vs AS0805E1911A-T5 |
RN73R2ATTP1911B25 | Fixed Resistor, Metal Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD071K91L vs RN73R2ATTP1911B25 |
AMF08051K910.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD071K91L vs AMF08051K910.1%25PPM/KNP10 |
239064141912L | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD071K91L vs 239064141912L |
RP73F2A1K91BTN | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RT0805BRD071K91L vs RP73F2A1K91BTN |
RT0805BRD101K91L | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805BRD071K91L vs RT0805BRD101K91L |