Part Details for RT0805BRD071M02L by YAGEO Corporation
Overview of RT0805BRD071M02L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD071M02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805BRD071M02L-ND
|
DigiKey | RES 1.02 MOHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0465 | Buy Now |
DISTI #
RT0805BRD071M02L
|
Avnet Americas | Resistor Thin Film 1.02MOhm 0.1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: RT0805BRD071M02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD071M02L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 1.02M Ohms 0.1% RoHS: Compliant | 2335 |
|
$0.0430 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0182 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.02M Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0528 / $0.0644 | RFQ |
Part Details for RT0805BRD071M02L
RT0805BRD071M02L CAD Models
RT0805BRD071M02L Part Data Attributes
|
RT0805BRD071M02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD071M02L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD071M02L
This table gives cross-reference parts and alternative options found for RT0805BRD071M02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD071M02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BY-1024EST | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRD071M02L vs CRT0805-BY-1024EST |
SF08R1024ATLA | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD071M02L vs SF08R1024ATLA |
RTX051024BDP4 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD071M02L vs RTX051024BDP4 |
RN73H2ATTE1024B25 | Fixed Resistor, Metal Film, 0.125W, 1020000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD071M02L vs RN73H2ATTE1024B25 |
RTX051024BDTP | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD071M02L vs RTX051024BDTP |
RN73H2ATTD1024B25 | Fixed Resistor, Metal Film, 0.125W, 1020000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD071M02L vs RN73H2ATTD1024B25 |